Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30151KT
Order Code1173872
Product RangeSC30 Series
Also Known As1624006-2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30151KT
Order Code1173872
Product RangeSC30 Series
Also Known As1624006-2
Technical Datasheet
Product RangeSC30 Series
Inductance150µH
DC Current Rating108mA
DC Resistance Max15ohm
Inductance Tolerance± 10%
Self Resonant Frequency11MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
108mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
150µH
DC Resistance Max
15ohm
Self Resonant Frequency
11MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability