Print Page
AP30-238VRZ20000AN
MULTIFUNCTION METER, DIGITAL, 5A, 300V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-238VRZ20000AN
Order Code3728682
Product RangeAlpha 30 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €379.040 |
Price for:Each
Minimum: 1
Multiple: 1
€379.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-238VRZ20000AN
Order Code3728682
Product RangeAlpha 30 Series
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height85.9mm
Panel Cutout Width85.9mm
Supply Voltage Min60V
Supply Voltage Max300V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAlpha 30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
85.9mm
Supply Voltage Min
60V
Operating Temperature Min
-20°C
Product Range
Alpha 30 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
85.9mm
Supply Voltage Max
300V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567907