Print Page
AP30-238VRDZ0000AN
MULTIFUNCTION METER, DIGITAL, 5A, 300V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-238VRDZ0000AN
Order Code3728681
Product RangeAlpha 30 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €379.040 |
Price for:Each
Minimum: 1
Multiple: 1
€379.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoAP30-238VRDZ0000AN
Order Code3728681
Product RangeAlpha 30 Series
Technical Datasheet
No. of Digits / Alpha12
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height85.9mm
Panel Cutout Width85.9mm
Supply Voltage Min60V
Supply Voltage Max300V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAlpha 30 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
12
Meter Range
-
Panel Cutout Height
85.9mm
Supply Voltage Min
60V
Operating Temperature Min
-20°C
Product Range
Alpha 30 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
85.9mm
Supply Voltage Max
300V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577433