Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part NoFDK:085U1018
Order Code3554846
Technical Datasheet
Accessory TypeWall Mounting Unit
For Use WithSiemens 19" Rack/Cabinet
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Wall Mounting Unit
Product Range
-
For Use With
Siemens 19" Rack/Cabinet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33