Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part NoFDK:083F5030
Order Code3558802
Technical Datasheet
Panel TypeFront Panel
Panel MaterialABS
Body Colour-
For Use WithSiemens 19" Insert
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Front Panel
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Panel Material
ABS
For Use With
Siemens 19" Insert
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1