Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WA1011-1NF01
Order Code3489119
Product RangeALPHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WA1011-1NF01
Order Code3489119
Product RangeALPHA Series
Technical Datasheet
No. of Positions1Ways
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
Fuse Size Held-
Product RangeALPHA Series
Technical Specifications
No. of Positions
1Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Fuse Size Held
-
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
ALPHA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012