Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WA1010-1PH01
Order Code3489113
Product RangeALPHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WA1010-1PH01
Order Code3489113
Product RangeALPHA Series
Technical Datasheet
No. of Positions-
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Fuse Size Held-
Product RangeALPHA Series
Technical Specifications
No. of Positions
-
Wire Connection Method
Screw
Rated Voltage
-
Product Range
ALPHA Series
Conductor Area CSA
6mm²
Rated Current
-
Fuse Size Held
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014