Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8PQ1018-0BA02
Order Code3558799
Product RangeSIVACON S4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8PQ1018-0BA02
Order Code3558799
Product RangeSIVACON S4 Series
Technical Datasheet
Base TypeBase Element
Base MaterialSteel
Base ColourNatural
For Use WithSiemens Enclosure
External Depth - Metric25mm
External Width - Metric800mm
External Height - Metric100mm
External Depth - Imperial0.98"
External Width - Imperial31.5"
External Height - Imperial3.94"
Product RangeSIVACON S4 Series
SVHCTo Be Advised
Technical Specifications
Base Type
Base Element
Base Colour
Natural
External Depth - Metric
25mm
External Height - Metric
100mm
External Width - Imperial
31.5"
Product Range
SIVACON S4 Series
Base Material
Steel
For Use With
Siemens Enclosure
External Width - Metric
800mm
External Depth - Imperial
0.98"
External Height - Imperial
3.94"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.32