Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6440-5DE30
Order Code3558763
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric496mm
External Width - Metric492mm
External Depth - Metric797mm
External Height - Imperial19.53"
External Width - Imperial19.37"
External Depth - Imperial31.38"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
492mm
External Height - Imperial
19.53"
External Depth - Imperial
31.38"
Enclosure Material
Steel
External Height - Metric
496mm
External Depth - Metric
797mm
External Width - Imperial
19.37"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84146000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):88