Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR2140-6C
Order Code3483987
Product RangeSIVACON
Technical Datasheet
Voltage Rating VAC230V
Output Power600W
External Height - Metric160mm
External Width - Metric120mm
External Depth - Metric25mm
External Height - Imperial6.3"
External Width - Imperial4.72"
External Depth - Imperial0.98"
Product RangeSIVACON
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
160mm
External Depth - Metric
25mm
External Width - Imperial
4.72"
Product Range
SIVACON
Output Power
600W
External Width - Metric
120mm
External Height - Imperial
6.3"
External Depth - Imperial
0.98"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655