Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GT2823-0AA00
Order Code3489052
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2823-0AA00
Order Code3489052
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF200 handheld reader RF210M with integrated RFID read/write unit RF210R
- Suitable for RF200/ISO 15693 transponder, to connect to communication modules via spiral cable
- 13.56MHz operating frequency
- 0 to 20mm range
- ISO 15693, ISO 18000-3 protocol with radio transmission
- 26.5Kbit/s (with radio transmission) maximum transfer rate
- Ambient temperature range from -20°C to 50°C (during operation)
- 3 colour LED display
- 24V supply via communication module
- IP54 protection class, dimension is 195mm x 140mm x 26mm (W x H x D), weight is 0.46Kg
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8