Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2800-1CA00
Order Code3489057
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF300 transponder RF320T button
- 20byte EEPROM
- IP67 / IPx9K rated
- 13.56MHz rated operating frequency
- 60mm range is reader dependent (observe)
- 106Kbit/s transfer rate / with radio transmission
- Multitag-capable
- Epoxy resin material, black colour, -25°C to 125°C during read/write access ambient temperature
- 10 year data retention time at ambient temperature < 40°C
- IP67 / IPx9K protection class, dimension is 4mm x 27mm (height x dia), weight is 5g
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005