Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2300-0CC00-0AX0
Order Code3489056
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF1000, transponder RF1100T for the configuration of all RF1000 readers
- 13.56MHz operating frequency
- 50mm maximum range (range depends on reader)
- ISO 14443-A protocol with radio transmission
- Maximum transfer rate of 106Kbit/s with radio transmission
- EEPROM memory, 8000byte storage capacity of the user memory
- 10 year data retention time at ambient temperature < 40°C
- PVC material, white colour
- Ambient temperature range from -25°C to +60°C (during read/write access and outside read/write area)
- IP67 protection class, dimension is 54mm x 0.8mm x 86mm (W x H x D), weight is 6g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005