Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK5798-8MC00-0AC1
Order Code3559000
Product RangeIWLAN RCoax Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5798-8MC00-0AC1
Order Code3559000
Product RangeIWLAN RCoax Series
Technical Datasheet
External Diameter-
Internal Diameter-
Fastener Material-
Thread Size - MetricM6
Fastener Plating-
Product RangeIWLAN RCoax Series
SVHCTo Be Advised
Technical Specifications
External Diameter
-
Fastener Material
-
Fastener Plating
-
SVHC
To Be Advised
Internal Diameter
-
Thread Size - Metric
M6
Product Range
IWLAN RCoax Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03