Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.890 |
5+ | €18.510 |
10+ | €18.130 |
Price for:Each
Minimum: 1
Multiple: 1
€18.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK1901-1BB10-2AA0
Order Code4008633
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P4C
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
6GK1901-1BB10-2AA0 is an industrial Ethernet FastConnect RJ45 plug 180 2x 2, RJ45 plug-in connector (10/100Mbit/s) with rugged metal enclosure and FC connection system, for IE FC TP cable 2x 2, 180° cable outlet 1 pack = 1 unit. Suitability for use with connection to IE FC TP cables 2x2, suitable for fast assembly with the FastConnect system.
- Metal material / of the enclosure, 10 number of reuses
- 6.5 to 6.5mm connectable cable cross-section range, 0.33mm² connectable conductor cross-section
- 95% at 25°C / without condensation / during operation / maximum
- IP20 protection class IP
- 13.7mm width, 16mm height, 55mm depth
- Ambient temperature during operation range from -40 to +85°C
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P4C
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536