Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FX2001-2CB50
Order Code3466918
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1500PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputTTL / RS422
Encoder MountingFlange Mount
Product Range-
Rotational Speed Max12000rpm
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP RatingIP64, IP67
TerminationCable with Connector
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1500PPR
Orientation
Horizontal
Encoder Output
TTL / RS422
Product Range
-
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
IP Rating
IP64, IP67
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5VDC
Operating Temperature Max
100°C
Termination
Cable with Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495