Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7971-0BA00
Order Code4008053
Product RangeSIMATIC S7-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €24.630 |
5+ | €24.140 |
10+ | €23.640 |
Price for:Each
Minimum: 1
Multiple: 1
€24.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7971-0BA00
Order Code4008053
Product RangeSIMATIC S7-400 Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium
Battery Capacity2.3Ah
Battery Size Code-
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size-
Weight25g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSIMATIC S7-400 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7971-0BA00 is a 3.6V backup battery.
- Suitable for PS 405 4A/10A/20A and PS 407 4A/10A/20A
- 2.3Ah battery capacity
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
2.3Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
Lithium
Battery Size Code
-
Pack Quantity
1
Weight
25g
Battery NEDA Code
-
Product Range
SIMATIC S7-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
UN Hazard Code:3090