Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7322-1BL00-0AA0.
Order Code3994105
Product RangeSIMATIC S7-300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7322-1BL00-0AA0.
Order Code3994105
Product RangeSIMATIC S7-300 Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage24VDC
No. of Digital Outputs32
Product RangeSIMATIC S7-300 Series
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
32
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
24VDC
Product Range
SIMATIC S7-300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309