Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7194-4GB60-0AA0
Order Code3548037
Product RangeSIMATIC DP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7194-4GB60-0AA0
Order Code3548037
Product RangeSIMATIC DP
Technical Datasheet
Accessory TypeBroad Module Rack
Length1m
Height279.5mm
Width25.5mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC DP
SVHCTo Be Advised
Technical Specifications
Accessory Type
Broad Module Rack
Length
1m
Width
25.5mm
Fixing Centres
-
SVHC
To Be Advised
For Use With
Siemens SIMATIC DP ET 200 PRO Series IO Modules and Motor Starters
Height
279.5mm
Rail Material
-
Product Range
SIMATIC DP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.62