Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7193-6CP12-2MT0
Order Code3558815
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7193-6CP12-2MT0
Order Code3558815
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Label ColourRed
Pack Quantity10
Product RangeSIMATIC ET 200SP Series
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Pack Quantity
10
Label Height
-
Label Diameter
-
Label Colour
Red
Product Range
SIMATIC ET 200SP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002