Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1336-3BA00..
Order Code9685103
Product RangeSITOP PSU100S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1336-3BA00..
Order Code9685103
Product RangeSITOP PSU100S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
Alternatives for 6EP1336-3BA00..
1 Product Found
Product Overview
6EP1336-3BA00 is AC-DC DIN rail power supply approved by cUL-Listed (UL 508), File E197259; CSA (CSA C22.2 No. 14, CSAC22.2 No. 107.1), UL-Listed (UL 508), File E197259, CSA (CSA C22.2 No. 14, CSAC22.2 No. 107.1).
- Output voltage is 24VDC, rated current is 20A
- Efficiency is 89%
- Operating temperature range from 0 to 70°C
- Weight is 2.2Kg (approx.)
- SITOP modular 20A Stabilized power supply input: 120/230 VAC
- Built-in incoming fuse
- Output overvoltage protection, output short-circuit proof, short-circuit protection
- Degree of protection (EN 60529) IP20
- Screw-type terminals
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SITOP PSU100S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2