Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1336-2BA10
Order Code3529809
Product RangeSITOP PSU100S Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €353.850 |
5+ | €309.620 |
Price for:Each
Minimum: 1
Multiple: 1
€353.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1336-2BA10
Order Code3529809
Product RangeSITOP PSU100S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
Product Overview
6EP1336-2BA10 is a SITOP, stabilized power supply input.
- 1-phase AC power supply network, 120V/230V supply voltage
- 2.3 × Vin rated, 1.3ms overvoltage overload capability
- 20ms min buffering time for rated value of the output current in the event of power failure
- Line frequency range from 47 to 63Hz, 7.5A input current at rated input voltage 120V
- 11A max current limitation of inrush current at 25°C
- 24VDC output voltage at output 1 at DC rated value, 3% relative overall tolerance of the voltage
- 150mV max residual ripple, 240mV max voltage peak
- IP20 protection class, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2 standard
- UL, CSA, UKCA, EAC, NEC Class 2 approved, 115 × 145 × 150mm (width × height × depth) of enclosure
- Ambient temperature range from 0 to 70°C with natural convection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SITOP PSU100S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4