Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6DL1193-6TP00-0BM1
Order Code3548385
Product RangeSIMATIC ET 200SP HA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6DL1193-6TP00-0BM1
Order Code3548385
Product RangeSIMATIC ET 200SP HA Series
Technical Datasheet
Pitch Spacing-
No. of Positions32Ways
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage24V
Product RangeSIMATIC ET 200SP HA Series
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
10A
Product Range
SIMATIC ET 200SP HA Series
No. of Positions
32Ways
Wire Connection Method
Push In
Rated Voltage
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15