Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV7861-3AB10-2AA0
Order Code3553928
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV7861-3AB10-2AA0
Order Code3553928
Product RangeSIMATIC Series
Technical Datasheet
No. of Characters-
No. of Keys-
Panel Display InterfaceDVI-D, VGA
Memory Size-
Baud Rate-
Supply Voltage264VAC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSIMATIC Series
Technical Specifications
No. of Characters
-
Panel Display Interface
DVI-D, VGA
Baud Rate
-
Operating Temperature Min
0°C
Product Range
SIMATIC Series
No. of Keys
-
Memory Size
-
Supply Voltage
264VAC
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12