Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV6647-0AH11-3AX0
Order Code3492897
Product RangeSIMATIC HMI KP300 Basic Mono PN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV6647-0AH11-3AX0
Order Code3492897
Product RangeSIMATIC HMI KP300 Basic Mono PN Series
Technical Datasheet
No. of Characters80 Characters
No. of Keys10
Panel Display InterfaceRJ45
Memory Size1MB
Baud Rate-
Supply Voltage24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI KP300 Basic Mono PN Series
Technical Specifications
No. of Characters
80 Characters
Panel Display Interface
RJ45
Baud Rate
-
Operating Temperature Min
0°C
Product Range
SIMATIC HMI KP300 Basic Mono PN Series
No. of Keys
10
Memory Size
1MB
Supply Voltage
24VDC
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375