Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2132-0KA00-0AA1
Order Code4008316
Product RangeLOGO! Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2132-0KA00-0AA1
Order Code4008316
Product RangeLOGO! Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating1.3A
Kit Contents12/24 RCE, HMI KTP400 Basic, LOGO! Power, SOFT Comfort V8, WinCC Basic, Information material
Supply Voltage Max24V
Product RangeLOGO! Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Inputs
-
Current Rating
1.3A
Supply Voltage Max
24V
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
-
Kit Contents
12/24 RCE, HMI KTP400 Basic, LOGO! Power, SOFT Comfort V8, WinCC Basic, Information material
Product Range
LOGO! Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.942