Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SP3780
Order Code3475613
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SP3780
Order Code3475613
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating80A
No. of Poles1 Pole
Overload Current25kA
Insulation Voltage690V
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
690V
Voltage Rating VAC
230V
Current Rating
80A
Overload Current
25kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525