Print Page
Product Information
Product Overview
The 3UG series solid State Monitoring Relay suitable for electrical and additional measurements. This monitoring relay provides maximum protection for mobile machines and plants or for unstable networks. Network and voltage faults can be detected early and rectified before far greater damage ensues. Depending on the version, it monitors phase sequence, phase failure with and without N conductor monitoring, phase unbalance, undervoltage or overvoltage.
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
3UG
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
2W
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147