Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UF7101-1AA00-0
Order Code3492691
Product RangeSIRIUS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UF7101-1AA00-0
Order Code3492691
Product RangeSIRIUS Series
Technical Datasheet
Sensor Output Type-
Current Measuring Range AC2.4A to 25A
Product RangeSIRIUS Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Product Range
SIRIUS Series
Current Measuring Range AC
2.4A to 25A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303330
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16