Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU14001AA103CA0
Order Code3529442
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
5+ | €7.110 |
10+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU14001AA103CA0
Order Code3529442
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
Switch TerminalsSpring
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithSiemens SIRIUS ACT Series Pushbutton and Indicator Lights
Contact Voltage DC Max24V
Product RangeSIRIUS ACT 3SU1
Technical Specifications
Switch Terminals
Spring
Contact Current Max
10A
For Use With
Siemens SIRIUS ACT Series Pushbutton and Indicator Lights
Product Range
SIRIUS ACT 3SU1
No. of Poles
1 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979