Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1130-0BB20-1CA0
Order Code2695593
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1130-0BB20-1CA0
Order Code2695593
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Product RangeSIRUS ACT 3SU1 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NC
Contact Voltage AC Nom500V
Switch OperationMomentary
Contact Voltage DC Nom500V
Pushbutton Actuator StyleRound
Contact Current Max10A
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC500V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 3SU1130-0BB20-1CA0 from Siemens is a SIRIUS ACT 22mm pushbutton switch with raised button. It has red colour round plastic actuating element, sand gray colour standard metal, matt front ring and plastic holder. Contact reliability is one maloperation per 100 million (17V, 5mA), one maloperation per 10 million (5V, 1mA). It is approved by CCC, CSA, CE, UL and EAC standards. This switch has 10,000,000 mechanical service life (switching cycles) and 10,000,000 electrical endurance (switching cycles).
- Momentary contact type, one contact module, silver alloy auxiliary contact
- 29.45mm actual element outer diameter, positive opening
- Rated AC operating voltage range from 5V to 500V (at 50Hz) and 5V to 500V (at 60Hz)
- Rated DC operating voltage range from 5V to 500V
- 1NC, screw type terminal, front mounting type
- 22.3mm mounting diameter, 16.2mm mounting height, 29.5mm installation width
- Rated insulation voltage of 500V, thermal current of 10A, 49.7mm installation depth
- Degree of pollution 3, IP66, IP67, IP69 (IP69K), IP20, NEMA 1, 2, 3, 3R, 4, 4X and 12 ratings
- 6KV surge voltage resistance rated value and 3600 1/h maximum operating frequency
- Operating temperature range from -25°C to 70°C and dimension is 40mm x 30mm (H x W)
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
SIRUS ACT 3SU1 Series
Contact Configuration
SPST-NC
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
500V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22mm
Contact Voltage AC Nom
500V
Contact Voltage DC Nom
500V
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06