Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1051-6AA20-0AA0
Order Code2695708
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.480 | 
| 5+ | €6.350 | 
| 10+ | €6.220 | 
| 20+ | €6.090 | 
| 50+ | €5.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1051-6AA20-0AA0
Order Code2695708
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
For Use WithSiemens 22mm Key-Operated Switches
Product RangeSIRUS ACT 3SU1 Series
Product Overview
The 3SU1051-6AA20-0AA0 from Siemens is a 22mm, round, red colour, metal SIRIUS ACT indicator light. It is equipped with a smooth-surfaced lens that cannot be replaced by the user. Indicator light functions as indicator and signalling device.
- Outer diameter of the actuating element is 29.45 mm
- IP66, IP67, IP69 (IP69K) protection class
- Ambient temperature during operation -25°C to +70°C
- Dimension of 29.5mm x 29.5mm (H x W)
Technical Specifications
For Use With
Siemens 22mm Key-Operated Switches
Product Range
SIRUS ACT 3SU1 Series
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03