Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SK1911-3SB40
Order Code3557032
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SK1911-3SB40
Order Code3557032
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit Contents3SU1100-0AB50-3BA0, 3SU1801-0AA00-0AB1, 3SU1801-0NB00-2AC2, 2 x 3SU1900-0HG10-0AA0, 3SK1112-2BB40
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
3SU1100-0AB50-3BA0, 3SU1801-0AA00-0AB1, 3SU1801-0NB00-2AC2, 2 x 3SU1900-0HG10-0AA0, 3SK1112-2BB40
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.756