Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW5245-6AC05
Order Code3449104
Product Range3RW52
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating160kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating315A
Supply Voltage Min200VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP00
Product Range3RW52
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
315A
Supply Voltage Max
600VAC
Product Range
3RW52
Power Rating
160kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.2