Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW30171BB14
Order Code3529734
Product RangeSIRIUS 3RW30
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW30171BB14
Order Code3529734
Product RangeSIRIUS 3RW30
Technical Datasheet
Power Rating5.5kW
No. of PhasesThree Phase
Current Rating12.5A
Supply Voltage Min200V
Supply Voltage Max480V
Product RangeSIRIUS 3RW30
Technical Specifications
Power Rating
5.5kW
Current Rating
12.5A
Supply Voltage Max
480V
No. of Phases
Three Phase
Supply Voltage Min
200V
Product Range
SIRIUS 3RW30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44