Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW30031CB54
Order Code3529719
Product RangeSIRIUS 3RW30
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €350.010 |
Price for:Each
Minimum: 1
Multiple: 1
€350.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW30031CB54
Order Code3529719
Product RangeSIRIUS 3RW30
Technical Datasheet
Power Rating1.1kW
No. of PhasesThree Phase
Current Rating3A
Supply Voltage Min48V
Supply Voltage Max400V
Product RangeSIRIUS 3RW30
Technical Specifications
Power Rating
1.1kW
Current Rating
3A
Supply Voltage Max
400V
No. of Phases
Three Phase
Supply Voltage Min
48V
Product Range
SIRIUS 3RW30
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207