Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT20151AP02
Order Code3529495
Product RangeSIRIUS 3RT2
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT20151AP02
Order Code3529495
Product RangeSIRIUS 3RT2
Technical Datasheet
Load Current Inductive4.9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC116A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive16A
Switching Current AC34.9A
Product RangeSIRIUS 3RT2
Technical Specifications
Load Current Inductive
4.9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
16A
Coil Voltage VDC Nom
-
Load Current Resistive
16A
Product Range
SIRIUS 3RT2
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
4.9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231