Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NW4323-2HG
Order Code3466118
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NW4323-2HG
Order Code3466118
Product RangeSENTRON Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current70A
Voltage Rating VAC600V
Fuse Size Metric28.7mm x 117.6mm
Fuse Size Imperial1.13" x 4.63"
Product RangeSENTRON Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
1.13" x 4.63"
Breaking Capacity Current AC
-
Fuse Current
70A
Fuse Size Metric
28.7mm x 117.6mm
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14