Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NE8236-3MK
Order Code3450512
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NE8236-3MK
Order Code3450512
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Fuse Current630A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC440V
Voltage Rating VAC690V
Technical Specifications
Product Range
SENTRON Series
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
690V
Fuse Current
630A
Voltage Rating VDC
440V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412