Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3LD2064-1GP53
Order Code3478578
Product RangeSENTRON 3LD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3LD2064-1GP53
Order Code3478578
Product RangeSENTRON 3LD Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max16A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsCCC, CE, CSA, UL, VDE
Product RangeSENTRON 3LD Series
Product Overview
3LD2064-1GP53 is a 3LD series, 3-pole, emergency stop switch disconnector.
- Rotary operating mechanism, red/yellow handle
- 100000 typical mechanical service life (operating cycles)
- 6000 electrical endurance (operating cycles) at AC-23A at 690V
- 690V insulation voltage rated value
- 6kV surge voltage resistance rated value
- 690V operating voltage, 60Hz max operating frequency
- IP65 protection class, 1, 4X, 12 degree of protection NEMA rating
- 0.5W power loss for rated value of the current at AC in hot operating state per pole
- 16A operational current at (AC-21 at 690V rated value)
- Dimension is 152 x 100 x 117mm (Hx W x D), ambient temperature range from -25°C to 55°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CCC, CE, CSA, UL, VDE
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
SENTRON 3LD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.494