Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTT4SLC-3B0062B03
Order Code4391015
Product RangePowerProx WTT4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €273.910 |
| 5+ | €268.430 |
| 10+ | €262.950 |
| 25+ | €257.480 |
| 50+ | €252.000 |
Price for:Each
Minimum: 1
Multiple: 1
€273.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT4SLC-3B0062B03
Order Code4391015
Product RangePowerProx WTT4 Series
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Range Max1.3m
Sensing Distance Max1.3m
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Min10V
Sensor Output TypeNPN / PNP, Push Pull
Output TypeNPN / PNP, Push Pull
Supply Voltage DC Max30V
Product RangePowerProx WTT4 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Distance Max
1.3m
Supply Voltage DC Min
10V
Output Type
NPN / PNP, Push Pull
Product Range
PowerProx WTT4 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
1.3m
Sensing Method
Background Suppression, Proximity
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Max
30V
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105