Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTF12G-3N2432
Order Code4399053
Product RangeTranspaTect Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €248.710 |
5+ | €243.740 |
10+ | €238.760 |
25+ | €233.790 |
50+ | €228.810 |
Price for:Each
Minimum: 1
Multiple: 1
€248.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12G-3N2432
Order Code4399053
Product RangeTranspaTect Series
Technical Datasheet
Sensing Range Max700mm
Sensing MethodForeground Suppression, Proximity
Sensor Output TypeComplementary NPN
Product RangeTranspaTect Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
Complementary NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Foreground Suppression, Proximity
Product Range
TranspaTect Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12