Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB2S-2P1330
Order Code4058172
Product RangeW2S-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €146.880 |
5+ | €143.940 |
10+ | €141.000 |
25+ | €138.070 |
50+ | €135.130 |
Price for:Each
Minimum: 1
Multiple: 1
€146.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P1330
Order Code4058172
Product RangeW2S-2 Series
Technical Datasheet
Sensing Range Max36mm
Sensing Distance Max36mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW2S-2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W2S-2 series miniature photoelectric sensor
- Photoelectric proximity sensor, background suppression sensor/ detection principle
- Visible red type of light, PinPoint LED light source
- 3mm to 30mm sensing range, Ø 2mm (15mm) light spot size (distance)
- 640nm wave length, detecting small objects, IP67 enclosure rating, UL file number NRKH.E181493
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, ≤50mA max output current, <lt/> 0.4ms response time, plastic ABS/PC housing
- 1,200Hz switching frequency, light switching mode, PVC cable material
- Rectangular housing design (light emission), cable, 3-wire, 2m connection type
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Proximity Diffuse
Product Range
W2S-2 Series
Connection Method
Cable
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
36mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0342