Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT34-R220
Order Code4058162
Product RangeW34 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €297.840 |
| 5+ | €291.880 |
| 10+ | €285.930 |
| 25+ | €279.970 |
| 50+ | €274.010 |
Price for:Each
Minimum: 1
Multiple: 1
€297.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT34-R220
Order Code4058162
Product RangeW34 Series
Technical Datasheet
Sensing Range Max2.5m
Sensor TypePhotoelectric
Sensing Distance Max2.5m
Sensor Output TypeRelay
Sensing MethodBackground Suppression
Product RangeW34 Series
Connection MethodM16 Connector
Supply Voltage DC Min20V
Supply Voltage Min20VDC
Supply Voltage DC Max250V
Supply Voltage Max0
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WT34-R220 is a W34 series compact photoelectric sensor.
- Photoelectric proximity sensor, background suppression sensor/ detection principle
- Rectangular housing design (light emission), infrared type of light
- Sensing range from 100mm to 2500mm, LED light source (TU = +25°C)
- Ø 80mm (2,500mm) light spot size (distance), potentiometer adjustment
- 20VAC/DC to 250VAC/DC supply voltage, <2VA power consumption
- Relay, electrically isolated switching output, change-over contacts output function
- 10Hz switching frequency, terminal connection with M16 gland connection type
- Plastic, ABS housing material, IP67 enclosure rating
- Dimension (W x H x D) is 27 x 92 x 70mm
- Ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
2.5m
Sensing Distance Max
2.5m
Sensing Method
Background Suppression
Connection Method
M16 Connector
Supply Voltage Min
20VDC
Supply Voltage Max
0
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Photoelectric
Sensor Output Type
Relay
Product Range
W34 Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193