Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT100-2P4439
Order Code4399015
Product RangeW100-2 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.050 |
5+ | €87.270 |
10+ | €85.490 |
25+ | €83.710 |
50+ | €81.930 |
Price for:Each
Minimum: 1
Multiple: 1
€89.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P4439
Order Code4399015
Product RangeW100-2 Series
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodEnergetic, Proximity
Product RangeW100-2 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Energetic, Proximity
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05