Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWSE250-2R1631
Order Code4398707
Product RangeW250-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €217.980 |
5+ | €213.620 |
10+ | €209.260 |
25+ | €204.900 |
50+ | €200.540 |
Price for:Each
Minimum: 1
Multiple: 1
€217.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE250-2R1631
Order Code4398707
Product RangeW250-2 Series
Technical Datasheet
Sensing Range Max50m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Technical Specifications
Sensing Range Max
50m
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W250-2 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942