Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL8G-P2131
Order Code4058139
Product RangeW8G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.400 |
| 5+ | €119.950 |
| 10+ | €117.500 |
| 25+ | €115.060 |
| 50+ | €112.610 |
Price for:Each
Minimum: 1
Multiple: 1
€122.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL8G-P2131
Order Code4058139
Product RangeW8G Series
Technical Datasheet
Sensing Range Max3m
Sensing Distance Max3m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW8G Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W8G series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- Rectangular housing design (light emission), 0 to 1.7m sensing range
- Visible red type of light, LED light source, Ø 70mm (2m) light spot size (distance)
- 650nm wave length, potentiometer 270° adjustment, functions include detecting of transparent objects
- 10VDC to 30VDC supply voltage range, 30mA current consumption (without load)
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, connector M8, 3-pin connection type
- Plastic, ABS housing material, IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8G series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250F.
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
PNP
Product Range
W8G Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
3m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06