Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL100-2P4439
Order Code4058126
Product RangeW100-2 Series
Technical Datasheet
3 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €95.370 |
5+ | €93.460 |
10+ | €91.560 |
25+ | €89.650 |
50+ | €87.740 |
Price for:Each
Minimum: 1
Multiple: 1
€95.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100-2P4439
Order Code4058126
Product RangeW100-2 Series
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW100-2 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WL100-2 miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Rectangular housing design (light emission), 0.01m to 7.2m max sensing range
- 0.01m to 5.5m sensing range, visible red type of light, LED light source
- Ø 280mm (4m) light spot size (distance), 632nm wave length, potentiometer (sensitivity) adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M8, 4-p connection type
- Plastic, ABS/PC/POM housing material, IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25°C to +55°C
Contents
Miniature photoelectric sensor, Mounting bracket BEF-W100-A, Reflector P250.
Technical Specifications
Sensing Range Max
7.2m
Sensing Method
Retroreflective
Product Range
W100-2 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
7.2m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014