Print Page
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €243.340 |
Price for:Each
Minimum: 1
Multiple: 1
€243.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWF30-40B410
Order Code4723435
Product RangeWF Series
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max30mm
Sensing MethodOptical
Output TypeDigital - NPN / PNP LO / DO
Product RangeWF Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Fork Sensor
Sensing Method
Optical
Product Range
WF Series
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
30mm
Output Type
Digital - NPN / PNP LO / DO
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061