Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.270 |
| 5+ | €80.780 |
| 20+ | €76.750 |
| 50+ | €72.710 |
Price for:Each
Minimum: 1
Multiple: 1
€98.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF180-2P42417
Order Code2311030
Technical Datasheet
Sensing Range Max140mm
Sensing MethodBackground Blanking
Product Range-
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
140mm
Product Range
-
Connection Method
M8 Connector
Sensing Method
Background Blanking
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042